
52RC1AN | |
|---|---|
DigiKey Part Number | 3473-52RC1AN-ND |
Manufacturer | |
Manufacturer Product Number | 52RC1AN |
Description | ACCESSORY, MULTI-COLOR FLUSH LEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Cap Screw On |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | - | |
Color | - | |
Illumination | Non-Illuminated | |
For Use With/Related Products | CL52 Series | |
Mounting Type | Screw On | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,89000 € | 46,89 € |
| Unit Price without VAT: | 46,89000 € |
|---|---|
| Unit Price with VAT: | 55,79910 € |

