
52RA4SN | |
|---|---|
DigiKey Part Number | 3473-52RA4SN-ND |
Manufacturer | |
Manufacturer Product Number | 52RA4SN |
Description | LENS MULT PNL MT SNAP-IN 1=1BAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Amber, Blue, Clear, Green, Red, White Panel Mount, Snap-In |
Category | Color Amber, Blue, Clear, Green, Red, White |
Manufacturer Siemens | Lens Style Round with Flat Top |
Packaging Box | Lens Size 30mm Dia |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Mounting Type Panel Mount, Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 € | 25,41 € |
| Unit Price without VAT: | 25,41000 € |
|---|---|
| Unit Price with VAT: | 30,23790 € |

