
52RA4SB | |
|---|---|
DigiKey Part Number | 3473-52RA4SB-ND |
Manufacturer | |
Manufacturer Product Number | 52RA4SB |
Description | LENS WHITE PNL MT SNAP-IN 1=1BAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lens Cap White Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Lens Cap | |
Color | White | |
Lens Style | Round with Flat Top | |
Lens Size | 30mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | General Purpose | |
Material | - | |
Mounting Type | Panel Mount, Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 € | 21,01 € |
| Unit Price without VAT: | 21,01000 € |
|---|---|
| Unit Price with VAT: | 25,00190 € |

