
52PT9L2A | |
|---|---|
DigiKey Part Number | 3473-52PT9L2A-ND |
Manufacturer | |
Manufacturer Product Number | 52PT9L2A |
Description | ILLUM PB, MOM,LED MOD 24V,MH RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated |
Category | Switch Function On-Mom, Off-Mom |
Mfr | Actuator Type Round, Button, Mushroom |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Type Standard, Illuminated | Illumination Voltage (Nominal) 24 VDC |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,64000 € | 335,64 € |
| Unit Price without VAT: | 335,64000 € |
|---|---|
| Unit Price with VAT: | 399,41160 € |

