
52PT8G2AB | |
|---|---|
DigiKey Part Number | 3473-52PT8G2AB-ND |
Manufacturer | |
Manufacturer Product Number | 52PT8G2AB |
Description | PTT PL/ILL PB,RED,XFMR,LED,120V, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated |
Category | Switch Function On-Mom, Off-Mom |
Mfr | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 120 VAC |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 30.00mm Dia |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,07000 € | 235,07 € |
| Unit Price without VAT: | 235,07000 € |
|---|---|
| Unit Price with VAT: | 279,73330 € |

