
52PT8D5AB | |
|---|---|
DigiKey Part Number | 3473-52PT8D5AB-ND |
Manufacturer | |
Manufacturer Product Number | 52PT8D5AB |
Description | PTT/ILL PB,MOM,FV,24V,BLU,1NO-1N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,94000 € | 231,94 € |
| Unit Price without VAT: | 231,94000 € |
|---|---|
| Unit Price with VAT: | 276,00860 € |

