Image for 52PT8D3AB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52PT8D3AB

DigiKey Part Number
3473-52PT8D3AB-ND
Manufacturer
Manufacturer Product Number
52PT8D3AB
Description
PTT PL/ILL PB,GRN,FV,LED,24 V,1N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard, Illuminated
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
-
Type
Standard, Illuminated
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
24 VDC
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1247,90000 €247,90 €
Manufacturers Standard Package
Unit Price without VAT:247,90000 €
Unit Price with VAT:295,00100 €