
52PT6U3 | |
|---|---|
DigiKey Part Number | 3473-52PT6U3-ND |
Manufacturer | |
Manufacturer Product Number | 52PT6U3 |
Description | PTT/ILL PB,MTD,LED 24-240,GREEN, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard, Illuminated |
Category | Color - Actuator/Cap Green |
Mfr | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 24 ~ 240 VAC/DC |
Part Status Active | Panel Cutout Dimensions Circular - 30.00mm Dia |
Type Standard, Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,02000 € | 223,02 € |
| Unit Price without VAT: | 223,02000 € |
|---|---|
| Unit Price with VAT: | 265,39380 € |

