
52PT6GBAB | |
|---|---|
DigiKey Part Number | 3473-52PT6GBAB-ND |
Manufacturer | |
Manufacturer Product Number | 52PT6GBAB |
Description | PTT PL/ILL PB,WHT,XFMR,LED,120V, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 110 V |
Mfr | Actuator Type Round, Button |
Packaging Box | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 120 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -35°C ~ 70°C |
Current Rating (Amps) 60A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,19000 € | 267,19 € |
| Unit Price without VAT: | 267,19000 € |
|---|---|
| Unit Price with VAT: | 317,95610 € |

