
52PT6D5BY | |
|---|---|
DigiKey Part Number | 3473-52PT6D5BY-ND |
Manufacturer | |
Manufacturer Product Number | 52PT6D5BY |
Description | PTT PL/ILL PB,BLUE,FV,SB-LED,24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard, Illuminated |
Category | Switch Function On-Mom, Off-Mom |
Mfr | Color - Actuator/Cap Blue |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 30.00mm Dia |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,56000 € | 308,56 € |
| Unit Price without VAT: | 308,56000 € |
|---|---|
| Unit Price with VAT: | 367,18640 € |

