
52PR8LSA | |
|---|---|
DigiKey Part Number | 3473-52PR8LSA-ND |
Manufacturer | |
Manufacturer Product Number | 52PR8LSA |
Description | PTR,MTD,LED MOD 24V,FULL ILL GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated |
Category | Switch Function On-Off, Off-On |
Mfr | Actuator Type Round, Button, Mushroom |
Packaging Box | Color - Actuator/Cap Green |
Part Status Active | Illumination Type, Color LED, Green |
Type Standard, Illuminated | Illumination Voltage (Nominal) 24 VAC/DC |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,07000 € | 329,07 € |
| Unit Price without VAT: | 329,07000 € |
|---|---|
| Unit Price with VAT: | 391,59330 € |

