
52PR8LRA | |
|---|---|
DigiKey Part Number | 3473-52PR8LRA-ND |
Manufacturer | |
Manufacturer Product Number | 52PR8LRA |
Description | PTR,MTD,LED MOD 24V,FULL ILL RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Switch Function On-Off, Off-On |
Mfr | Actuator Type Round, Button, Mushroom |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 24 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,07000 € | 329,07 € |
| Unit Price without VAT: | 329,07000 € |
|---|---|
| Unit Price with VAT: | 391,59330 € |

