
52PR8ESKB | |
|---|---|
DigiKey Part Number | 3473-52PR8ESKB-ND |
Manufacturer | |
Manufacturer Product Number | 52PR8ESKB |
Description | PTR,CHROME,MTD,FV 120V LED,FULL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated |
Category | Switch Function Off-On |
Mfr | Actuator Type Round, Button, Mushroom |
Packaging Box | Color - Actuator/Cap Green |
Part Status Active | Illumination Type, Color LED, Green |
Type Standard, Illuminated | Illumination Voltage (Nominal) 120 VAC |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,45000 € | 266,45 € |
| Unit Price without VAT: | 266,45000 € |
|---|---|
| Unit Price with VAT: | 317,07550 € |

