
52PR8DRDB | |
|---|---|
DigiKey Part Number | 3473-52PR8DRDB-ND |
Manufacturer | |
Manufacturer Product Number | 52PR8DRDB |
Description | PTR,MTD,FV 24V,FULL ILL RED,4NO- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 8PST-4NO/4NC Standard, Illuminated |
Category | Switch Function On-Off, Off-On |
Mfr | Actuator Type Round, Button, Mushroom |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Type Standard, Illuminated | Illumination Voltage (Nominal) 24 VAC/DC |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,02000 € | 356,02 € |
| Unit Price without VAT: | 356,02000 € |
|---|---|
| Unit Price with VAT: | 423,66380 € |

