
Category | Current Rating (Amps) 60A (AC) |
Mfr | Voltage Rating - AC 110 V |
Packaging Box | Actuator Type Round, Button, Mushroom |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 30.00mm Dia |
Circuit | Operating Temperature -35°C ~ 70°C |
Switch Function On-Off |

