
52PP7M2U | |
|---|---|
DigiKey Part Number | 3473-52PP7M2U-ND |
Manufacturer | |
Manufacturer Product Number | 52PP7M2U |
Description | 3POS,MTD,LED MOD 120V,CHR-RED,NC |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard, Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | - | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button, Mushroom | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 120 VAC | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |

