
52PP7KSUB | |
|---|---|
DigiKey Part Number | 3473-52PP7KSUB-ND |
Manufacturer | |
Manufacturer Product Number | 52PP7KSUB |
Description | 3POS,MTD,XFR 600V,FULL GRN,NCXLB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 110 V |
Mfr | Actuator Type Round, Button, Mushroom |
Packaging Box | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 600 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
Switch Function On-Off | Operating Temperature -35°C ~ 70°C |
Current Rating (Amps) 60A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,07000 € | 329,07 € |
| Unit Price without VAT: | 329,07000 € |
|---|---|
| Unit Price with VAT: | 391,59330 € |

