
52PP7GRUB | |
|---|---|
DigiKey Part Number | 3473-52PP7GRUB-ND |
Manufacturer | |
Manufacturer Product Number | 52PP7GRUB |
Description | SWITCH E-STOP PULL RESET 120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Illuminated (Red) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Illuminated (Red) | |
Current Rating (Amps) | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -35°C ~ 70°C | |
Illumination Voltage (Nominal) | 120 VAC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,22000 € | 333,22 € |
| Unit Price without VAT: | 333,22000 € |
|---|---|
| Unit Price with VAT: | 396,53180 € |

