
52PP7G2UB | |
|---|---|
DigiKey Part Number | 3473-52PP7G2UB-ND |
Manufacturer | |
Manufacturer Product Number | 52PP7G2UB |
Description | 3POS,MTD,XFR 120V,CHR-RED,NCXLB- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 110 V |
Mfr | Actuator Type Round, Button, Mushroom |
Packaging Box | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 120 VAC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Ingress Protection IP66 - Dust Tight, Water Resistant |
Switch Function On-Off | Panel Cutout Dimensions Circular - 30.00mm Dia |
Current Rating (Amps) 60A (AC) | Operating Temperature -35°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,84000 € | 337,84 € |
| Unit Price without VAT: | 337,84000 € |
|---|---|
| Unit Price with VAT: | 402,02960 € |

