
Category | Switch Function On-Mom |
Mfr | Actuator Type Round, Button, Mushroom |
Packaging Box | Color - Actuator/Cap Green |
Part Status Active | Illumination Type, Color LED, Green |
Type Standard, Illuminated | Illumination Voltage (Nominal) 24 VAC/DC |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,07000 € | 329,07 € |
| Unit Price without VAT: | 329,07000 € |
|---|---|
| Unit Price with VAT: | 391,59330 € |

