
52PP3K3UB | |
|---|---|
DigiKey Part Number | 3473-52PP3K3UB-ND |
Manufacturer | |
Manufacturer Product Number | 52PP3K3UB |
Description | 3POS,MOM,XFR 600V,CHR-GRN,NCXLB- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 60A (AC) | |
Voltage Rating - AC | 110 V | |
Actuator Type | Round, Button, Mushroom | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 600 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | -35°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,59000 € | 323,59 € |
| Unit Price without VAT: | 323,59000 € |
|---|---|
| Unit Price with VAT: | 385,07210 € |

