Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52PP3H2UB

DigiKey Part Number
3473-52PP3H2UB-ND
Manufacturer
Manufacturer Product Number
52PP3H2UB
Description
3POS,MOM,XFR 240V,CHR-RED,NCXLB-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
110 V
Mfr
Actuator Type
Round, Button, Mushroom
Packaging
Box
Color - Actuator/Cap
Red
Part Status
Active
Illumination Type, Color
LED, Red
Mounting Type
Panel Mount, Front
Illumination Voltage (Nominal)
240 VAC
Type
Standard, Illuminated
Termination Style
Screw Terminal
Circuit
Ingress Protection
IP66 - Dust Tight, Water Resistant
Switch Function
On-Mom
Panel Cutout Dimensions
Circular - 30.00mm Dia
Current Rating (Amps)
60A (AC)
Operating Temperature
-35°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1319,57000 €319,57 €
Manufacturers Standard Package
Unit Price without VAT:319,57000 €
Unit Price with VAT:380,28830 €