Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52PP3G3U

DigiKey Part Number
3473-52PP3G3U-ND
Manufacturer
Manufacturer Product Number
52PP3G3U
Description
3POS,MOM,XFR 120V,CHR-GRN,NCXLB-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
60A (AC)
Voltage Rating - AC
110 V
Actuator Type
Round, Button, Mushroom
Color - Actuator/Cap
Green
Illumination Type, Color
Incandescent, Clear
Illumination Voltage (Nominal)
120 VAC
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-35°C ~ 70°C
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1293,85000 €293,85 €
10253,25400 €2.532,54 €
25238,63760 €5.965,94 €
Manufacturers Standard Package
Unit Price without VAT:293,85000 €
Unit Price with VAT:349,68150 €