
Category | Switch Function On-Mom |
Mfr | Actuator Type Round, Button, Mushroom |
Packaging Box | Color - Actuator/Cap Green, Silver |
Part Status Active | Illumination Type, Color Incandescent, Green |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 24 VAC/DC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,62000 € | 274,62 € |
| Unit Price without VAT: | 274,62000 € |
|---|---|
| Unit Price with VAT: | 326,79780 € |

