
Category | Color - Actuator/Cap Amber |
Mfr | Illumination Type, Color Incandescent, Clear |
Packaging Box | Illumination Voltage (Nominal) 6 VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 30.00mm Dia |
Actuator Type Round, Button, Mushroom | Operating Temperature -35°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,36000 € | 206,36 € |
| Unit Price without VAT: | 206,36000 € |
|---|---|
| Unit Price with VAT: | 245,56840 € |

