Pushbutton Switch 4PST-2NO/2NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52PP2V4B

DigiKey Part Number
3473-52PP2V4B-ND
Manufacturer
Manufacturer Product Number
52PP2V4B
Description
PP2,MTD,YLW,2 1/2" PLASTIC,2POS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PST-2NO/2NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60A (AC)
Mfr
Voltage Rating - AC
110 V
Packaging
Box
Actuator Type
Round, Button, Mushroom
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 30.00mm Dia
Circuit
Operating Temperature
-35°C ~ 70°C
Switch Function
On-Off, Off-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1261,98000 €261,98 €
Manufacturers Standard Package
Unit Price without VAT:261,98000 €
Unit Price with VAT:311,75620 €