
52PP2URA | |
|---|---|
DigiKey Part Number | 3473-52PP2URA-ND |
Manufacturer | |
Manufacturer Product Number | 52PP2URA |
Description | PP2,MTD,LED 24-240V AC,FULL RED, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Category | Circuit |
Mfr | Switch Function On-Off, Off-On |
Packaging Box | Actuator Type Round, Button, Mushroom |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 24 ~ 240 VAC/DC |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,90000 € | 290,90 € |
| Unit Price without VAT: | 290,90000 € |
|---|---|
| Unit Price with VAT: | 346,17100 € |

