
52PP2L9B | |
|---|---|
DigiKey Part Number | 3473-52PP2L9B-ND |
Manufacturer | |
Manufacturer Product Number | 52PP2L9B |
Description | PP2,MTD,LED MOD 24V,CHR-AMB,2NO- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Switch Function On-Off, Off-On |
Mfr | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Orange, Silver |
Part Status Active | Illumination Type, Color LED, Amber |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 24 VDC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,40000 € | 373,40 € |
| Unit Price without VAT: | 373,40000 € |
|---|---|
| Unit Price with VAT: | 444,34600 € |

