
Category | Switch Function On-Off, Off-On |
Mfr | Actuator Type Round, Button, Mushroom |
Packaging Box | Illumination Type, Color LED, Amber |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 30.00mm Dia |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,10000 € | 318,10 € |
| Unit Price without VAT: | 318,10000 € |
|---|---|
| Unit Price with VAT: | 378,53900 € |

