Image for 52PP2DZA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52PP2DZA

DigiKey Part Number
3473-52PP2DZA-ND
Manufacturer
Manufacturer Product Number
52PP2DZA
Description
PP2,MTD,FV 24V,NO HEAD,1NO-1NC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
-
Type
Standard, Illuminated
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
-
Actuator Type
-
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
24 VDC
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1236,51000 €236,51 €
Manufacturers Standard Package
Unit Price without VAT:236,51000 €
Unit Price with VAT:281,44690 €