
52PP2DAB | |
|---|---|
DigiKey Part Number | 3473-52PP2DAB-ND |
Manufacturer | |
Manufacturer Product Number | 52PP2DAB |
Description | PP2,MTD,FV 24V,CHR-CLR,2NO-2NC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Mushroom |
Mfr | Color - Actuator/Cap Clear |
Packaging Box | Illumination Type, Color Incandescent, Clear |
Part Status Active | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -35°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,37000 € | 317,37 € |
| Unit Price without VAT: | 317,37000 € |
|---|---|
| Unit Price with VAT: | 377,67030 € |

