Image for 52PP2D2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52PP2D2

DigiKey Part Number
3473-52PP2D2-ND
Manufacturer
Manufacturer Product Number
52PP2D2
Description
CONFIG SW BODY MUSH PB ILLUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Mushroom Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated
Actuator Type
Pushbutton, Mushroom
(Select First, Then Apply Filters) Compatible Series
Siemens, 30mm
Panel Cutout Dimensions
30mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1220,48000 €220,48 €
Manufacturers Standard Package
Unit Price without VAT:220,48000 €
Unit Price with VAT:262,37120 €