
52PM9W1 | |
|---|---|
DigiKey Part Number | 3473-52PM9W1-ND |
Manufacturer | |
Manufacturer Product Number | 52PM9W1 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Category | Type Momentary |
Manufacturer Siemens | Illumination Non-Illuminated |
Packaging Box | Actuator Type Pushbutton, Mushroom |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Siemens, 30mm |
Requires Contact Block(s) | Panel Cutout Dimensions 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,35000 € | 120,35 € |
| Unit Price without VAT: | 120,35000 € |
|---|---|
| Unit Price with VAT: | 143,21650 € |

