
52PM9V5B | |
|---|---|
DigiKey Part Number | 3473-52PM9V5B-ND |
Manufacturer | |
Manufacturer Product Number | 52PM9V5B |
Description | PUSHBUTTON,MOM,BLU,2 1/2" PLST,2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard Panel Mount, Front |
Category | Circuit |
Mfr | Switch Function On-Mom, Off-Mom |
Packaging Box | Actuator Type Round, Button, Mushroom |
Part Status Active | Color - Actuator/Cap Blue |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,06000 € | 229,06 € |
| Unit Price without VAT: | 229,06000 € |
|---|---|
| Unit Price with VAT: | 272,58140 € |

