Pushbutton Switch 4PST-2NO/2NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52PM9V3B

DigiKey Part Number
3473-52PM9V3B-ND
Manufacturer
Manufacturer Product Number
52PM9V3B
Description
PUSHBUTTON,MOM,GRN,2 1/2" PLST,2
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PST-2NO/2NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
Mfr
Switch Function
On-Mom, Off-Mom
Packaging
Box
Actuator Type
Round, Button, Mushroom
Part Status
Active
Color - Actuator/Cap
Green
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard
Panel Cutout Dimensions
Circular - 30.00mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1229,06000 €229,06 €
Manufacturers Standard Package
Unit Price without VAT:229,06000 €
Unit Price with VAT:272,58140 €