
52PM9ACB | |
|---|---|
DigiKey Part Number | 3473-52PM9ACB-ND |
Manufacturer | |
Manufacturer Product Number | 52PM9ACB |
Description | PUSHBUTTON,MOM,CHRM,1.73" MTL,2P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard Panel Mount, Front |
Category | Circuit |
Mfr | Switch Function On-Mom, Off-Mom |
Packaging Box | Actuator Type Round, Button, Mushroom |
Part Status Active | Color - Actuator/Cap Silver |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,07000 € | 241,07 € |
| Unit Price without VAT: | 241,07000 € |
|---|---|
| Unit Price with VAT: | 286,87330 € |

