Pushbutton Switch 8PST-4NO/4NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52PM8B3D

DigiKey Part Number
3473-52PM8B3D-ND
Manufacturer
Manufacturer Product Number
52PM8B3D
Description
PUSHBUTTON,MOM,GRN,EXTENDED,2POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 8PST-4NO/4NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
Mfr
Switch Function
On-Mom, Off-Mom
Packaging
Box
Actuator Type
Round, Button
Part Status
Active
Color - Actuator/Cap
Green
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard
Panel Cutout Dimensions
Circular - 30.00mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1279,06000 €279,06 €
Manufacturers Standard Package
Unit Price without VAT:279,06000 €
Unit Price with VAT:332,08140 €