
52PM8B2A | |
|---|---|
DigiKey Part Number | 3473-52PM8B2A-ND |
Manufacturer | |
Manufacturer Product Number | 52PM8B2A |
Description | PUSHBUTTON,MOM,RED,EXTENDED,2POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Category | Circuit |
Mfr | Switch Function On-Mom, Off-Mom |
Packaging Box | Actuator Type Round, Button |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 € | 117,17 € |
| Unit Price without VAT: | 117,17000 € |
|---|---|
| Unit Price with VAT: | 139,43230 € |

