
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,78000 € | 102,78 € |
| Unit Price without VAT: | 102,78000 € |
|---|---|
| Unit Price with VAT: | 122,30820 € |

