
52PL5T2XY | |
|---|---|
DigiKey Part Number | 3473-52PL5T2XY-ND |
Manufacturer | |
Manufacturer Product Number | 52PL5T2XY |
Description | PILOT LIGHT,XFR 277V, SB-LED, RE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 277V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 277V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,65000 € | 255,65 € |
| 10 | 225,67000 € | 2.256,70 € |
| Unit Price without VAT: | 255,65000 € |
|---|---|
| Unit Price with VAT: | 304,22350 € |

