
Category | Voltage 480V |
Manufacturer Siemens | Panel Cutout Shape Round |
Packaging Box | Lens Size 30.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Blue | Ingress Protection IP20, IP66 |
Ratings AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,73000 € | 229,73 € |
| 10 | 226,37800 € | 2.263,78 € |
| Unit Price without VAT: | 229,73000 € |
|---|---|
| Unit Price with VAT: | 273,37870 € |

