
Category | Voltage 24V |
Manufacturer Siemens | Panel Cutout Shape Round |
Packaging Box | Lens Size 30.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type Incandescent | Termination Style Screw Terminal |
Lamp Color Clear | Ingress Protection IP20, IP66 |
Lens Transparency Clear | Base Product Number |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,40000 € | 158,40 € |
| 10 | 150,43900 € | 1.504,39 € |
| Unit Price without VAT: | 158,40000 € |
|---|---|
| Unit Price with VAT: | 188,49600 € |

