
Category | Voltage 24V |
Manufacturer Siemens | Panel Cutout Shape Round |
Packaging Box | Lens Size 30.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type Incandescent | Termination Style Screw Terminal |
Lamp Color Clear | Ingress Protection IP20, IP66 |
Lens Transparency Clear | Base Product Number |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,66000 € | 159,66 € |
| 10 | 151,64300 € | 1.516,43 € |
| Unit Price without VAT: | 159,66000 € |
|---|---|
| Unit Price with VAT: | 189,99540 € |

