LED Panel Indicator White 6V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52PL5BBXB

DigiKey Part Number
3473-52PL5BBXB-ND
Manufacturer
Manufacturer Product Number
52PL5BBXB
Description
LED PNL IND WHITE SRW TERMINAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 6V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
6V
Manufacturer
Siemens
Panel Cutout Shape
Round
Packaging
Box
Lens Style
Round with Flat Top
Part Status
Active
Termination Style
Screw Terminal
Type
LED
Ingress Protection
IP20, IP66
Lamp Color
White
Base Product Number
Ratings
AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1192,61000 €192,61 €
10186,60200 €1.866,02 €
Manufacturers Standard Package
Unit Price without VAT:192,61000 €
Unit Price with VAT:229,20590 €