
52PL4U9 | |
|---|---|
DigiKey Part Number | 3473-52PL4U9-ND |
Manufacturer | |
Manufacturer Product Number | 52PL4U9 |
Description | PILOT LIGHT, LED 24-240V,AMBER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 24V ~ 240V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 24V ~ 240V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,44000 € | 216,44 € |
| 10 | 190,00800 € | 1.900,08 € |
| Unit Price without VAT: | 216,44000 € |
|---|---|
| Unit Price with VAT: | 257,56360 € |

