
52PL4U3 | |
|---|---|
DigiKey Part Number | 3473-52PL4U3-ND |
Manufacturer | |
Manufacturer Product Number | 52PL4U3 |
Description | PILOT LIGHT, LED 24-240V,GREEN, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 24V ~ 240V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V ~ 240V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,38000 € | 209,38 € |
| 10 | 183,60400 € | 1.836,04 € |
| Unit Price without VAT: | 209,38000 € |
|---|---|
| Unit Price with VAT: | 249,16220 € |

