Incandescent Panel Indicator 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52PL4GN

DigiKey Part Number
3473-52PL4GN-ND
Manufacturer
Manufacturer Product Number
52PL4GN
Description
PILOT LIGHT,NO LENS,XFMR,INC,120
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Incandescent
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
120V
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
30.00mm Dia
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
NEMA 1, 3, 3R, 4, 4X, 12, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1162,33000 €162,33 €
10141,09100 €1.410,91 €
Manufacturers Standard Package
Unit Price without VAT:162,33000 €
Unit Price with VAT:193,17270 €