
52PL4G2XYP | |
|---|---|
DigiKey Part Number | 3473-52PL4G2XYP-ND |
Manufacturer | |
Manufacturer Product Number | 52PL4G2XYP |
Description | POP,PILOT LIGHT,XFR 120V,SB-LED, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 120V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 201,45250 € | 805,81 € |
| 12 | 191,01917 € | 2.292,23 € |
| Unit Price without VAT: | 201,45250 € |
|---|---|
| Unit Price with VAT: | 239,72848 € |

