
Category | Voltage 12V |
Manufacturer Siemens | Panel Cutout Shape Round |
Packaging Box | Lens Size 30.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type Incandescent | Termination Style Screw Terminal |
Lamp Color Clear | Ingress Protection IP20, IP66 |
Lens Transparency Clear | Base Product Number |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,93000 € | 143,93 € |
| 10 | 124,59000 € | 1.245,90 € |
| Unit Price without VAT: | 143,93000 € |
|---|---|
| Unit Price with VAT: | 171,27670 € |

