
52MP2A1W2 | |
|---|---|
DigiKey Part Number | 3473-52MP2A1W2-ND |
Manufacturer | |
Manufacturer Product Number | 52MP2A1W2 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round (Dual) Non-Illuminated |
Category | Type Maintained |
Manufacturer Siemens | Illumination Non-Illuminated |
Packaging Box | Actuator Type Pushbutton, Round (Dual) |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Siemens, 30mm |
Requires Contact Block(s) | Panel Cutout Dimensions 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,48000 € | 183,48 € |
| Unit Price without VAT: | 183,48000 € |
|---|---|
| Unit Price with VAT: | 218,34120 € |

